09330322601 | Harting

Pin contact insert, L32B, 32 pole + PE, equipped, screw connection, with PE contact, 09330322601

Order No.: 42P3431
EAN: 5713140163256
MPN:
09330322601
09 33 032 2601
Series: Han E
09330322601 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.4049 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
29.40 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4049 €
5 pcs.
28.0602 €
10 pcs.
27.2391 €
25 pcs.
25.3708 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09330322601, Harting

Insert, screw termination, male, Conductor cross-section: 0.75-2.5 mm², copper alloy, silver plated.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size L32B
Additional parts equipped
Contact connection screw connection
Pin number 32 pole + PE
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes