09330244735 | Harting

Socket contact insert, 24B, 24 pole, equipped, screw connection, with PE contact, 09330244735

Order No.: 44F3193
EAN: 4099889775150
MPN:
09330244735
09 33 024 4735
Series: Han E AV
09330244735 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.2917 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
74.29 € *
Price list
Quantity
Price per unit*
1 pcs.
74.2917 €
2 pcs.
72.2330 €
5 pcs.
70.2814 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 024 4735, Harting

Insert, Terminal block connector, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.2-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 24B
Additional parts equipped
Contact connection screw connection
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes