09330244636 | Harting
Pin contact insert, 24B, 24 pole, equipped, screw connection, with PE contact, 09330244636
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.1818 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
81.18 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1818 €
2 pcs.
78.9208 €
5 pcs.
76.7907 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 33 024 4636, Harting
Insert, Terminal block connector, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.2-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 24B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 24B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |