09330242788 | Harting

Socket contact insert, 48B, 48 pole, equipped, cage clamp terminal, with PE contact, 09330242788

Order No.: 44F3182
EAN: 4099889775051
MPN:
09330242788
09 33 024 2788
Series: Han ES Press
09330242788 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.5489 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
26.55 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5489 €
5 pcs.
25.3470 €
10 pcs.
24.5973 €
25 pcs.
22.9075 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 024 2788, Harting

Insert, Cage-clamp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 48 B, Contacts: 48, Conductor cross-section: 0.14-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 48B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 48B
Additional parts equipped
Contact connection cage clamp terminal
Pin number 48 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes