09330242776 | Harting
Socket contact insert, 24B, 24 pole, cage clamp terminal, with PE contact, 09330242776
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9531 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
27.95 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9531 €
5 pcs.
26.6798 €
10 pcs.
25.8944 €
25 pcs.
24.1213 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09330242776, Harting
Insert, cage-clamp termination, female, 24 contacts, 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 24B | |
| Contact connection | cage clamp terminal | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |