09330242748 | Harting
Socket contact insert, 24B, 24 pole, equipped, cage clamp terminal, with PE contact, 09330242748
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5489 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.55 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5489 €
5 pcs.
25.3470 €
10 pcs.
24.5973 €
25 pcs.
22.9075 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 33 024 2748, Harting
Insert, Cage-clamp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.14-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 24B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 24B | |
| Additional parts | equipped | |
| Contact connection | cage clamp terminal | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |