09330242691 | Harting

Pin contact insert, 24B, 24 pole, equipped, screw connection, with PE contact, 09330242691

Order No.: 44F3166
EAN: 4099889774962
MPN:
09330242691
09 33 024 2691
09330242691 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
228.9441 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
228.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
228.9441 €

Contact insert, 09 33 024 2691, Harting

Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 1-2.5 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 400 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts equipped
Contact connection screw connection
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes