09330242678 | Harting
Pin contact insert, 24B, 24 pole, cage clamp terminal, with PE contact, 09330242678
Order No.: 45F0663
EAN: 5713140186316
MPN:
09330242678
Han 24ES-Press-SMC-SE-KZFA-PE Press
Series: Han B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0253 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.03 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0253 €
5 pcs.
24.8472 €
10 pcs.
24.1094 €
25 pcs.
22.4672 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin insert, 09330242678, Harting
Pin insert, Cage-clamp termination, Polycarbonate (PC), pebble grey, 0.14 - 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 24B | |
| Contact connection | cage clamp terminal | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |