09330242648 | Harting

Pin contact insert, 24B, 24 pole, equipped, cage clamp terminal, with PE contact, 09330242648

Order No.: 44F3158
EAN: 4099889774917
MPN:
09330242648
09 33 024 2648
Series: Han ES Press
09330242648 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0733 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.07 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0733 €
5 pcs.
23.9428 €
10 pcs.
23.2288 €
25 pcs.
21.6461 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 024 2648, Harting

Insert, Cage-clamp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.14-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts equipped
Contact connection cage clamp terminal
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes