09330242616 | Harting

Pin contact insert, 24B, 24 pole, equipped, cage clamp terminal, with PE contact, 09330242616

Order No.: 44F3151
EAN: 4099889774894
MPN:
09330242616
09 33 024 2616
Series: Han ES
09330242616 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6691 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.67 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6691 €
5 pcs.
22.5862 €
10 pcs.
21.9317 €
25 pcs.
20.4204 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 024 2616, Harting

Insert, Cage-clamp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.14-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts equipped
Contact connection cage clamp terminal
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes