09330162778 | Harting

Socket contact insert, 16B, 16 pole, cage clamp terminal, with PE contact, 09330162778

Order No.: 45F0662
EAN: 5713140186248
MPN:
09330162778
Han 16ES-Press-SMC-BE-KZFA-PE Press
Series: Han B
09330162778 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8837 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.88 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8837 €
5 pcs.
21.8484 €
10 pcs.
21.2058 €
25 pcs.
19.7540 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact insert, 09330162678, Harting

Socket contact insert, Polycarbonate (PC), pebble gray, 0.14 - 2.5 mm², Copper alloy, silver-plated.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 16B
Contact connection cage clamp terminal
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes