09330162748 | Harting

Socket contact insert, 16B, 16 pole, equipped, cage clamp terminal, with PE contact, 09330162748

Order No.: 44F3126
EAN: 4099889774702
MPN:
09330162748
09 33 016 2748
Series: Han ES Press
09330162748 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2899 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.29 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2899 €
5 pcs.
18.4212 €
10 pcs.
17.8738 €
25 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 016 2748, Harting

Insert, Cage-clamp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 B, Contacts: 16, Conductor cross-section: 0.14-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 16B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 16B
Additional parts equipped
Contact connection cage clamp terminal
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes