09330162678 | Harting
Pin contact insert, 16B, 16 pole, cage clamp terminal, with PE contact, 09330162678
Order No.: 45F0661
EAN: 5713140186194
MPN:
09330162678
Han 16ES-Press-SMC-SE-KZFA-PE Press
Series: Han B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4081 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.41 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4081 €
5 pcs.
20.4442 €
10 pcs.
19.8373 €
25 pcs.
18.4807 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact insert, 09330162678, Harting
Pin contact insert, Polycarbonate (PC), pebble gray, 0.14 - 2.5 mm², Copper alloy, silver-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 16B | |
| Contact connection | cage clamp terminal | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |