09330162676 | Harting

Pin contact insert, 16B, 16 pole + PE, equipped, cage clamp terminal, with PE contact, 09330162676

Order No.: 42P3427
EAN: 5713140186187
MPN:
09330162676
09 33 016 2676
Series: Han ES
09330162676 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1233 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1233 €
5 pcs.
18.2546 €
10 pcs.
17.7191 €
25 pcs.
16.5053 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09330162676, Harting

Insert, cage-clamp termination, male, Conductor cross-section: 0.14-2.5 mm², copper alloy, silver plated.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 16B
Additional parts equipped
Contact connection cage clamp terminal
Pin number 16 pole + PE
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes