09330104639 | Harting

Pin contact insert, 10B, 10 pole, equipped, cage clamp terminal, with PE contact, 09330104639

Order No.: 44F3097
EAN: 4099889774528
MPN:
09330104639
09 33 010 4639
Series: Han ES
09330104639 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.7686 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
42.77 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7686 €
5 pcs.
40.8289 €
10 pcs.
39.6270 €
25 pcs.
36.9138 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 010 4639, Harting

Insert, Terminal block connector, Cage-clamp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 10 B, Contacts: 10, Conductor cross-section: 0.14-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 10B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 10B
Additional parts equipped
Contact connection cage clamp terminal
Pin number 10 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes