09330102772 | Harting

Socket contact insert, 10B, 10 pole, equipped, cage clamp terminal, with PE contact, 09330102772

Order No.: 44F3090
EAN: 4099889774450
MPN:
09330102772
09 33 010 2772
Series: Han ESS
09330102772 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.4941 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
44.49 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4941 €
5 pcs.
42.4711 €
10 pcs.
41.2216 €
25 pcs.
38.4013 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 010 2772, Harting

Insert, Cage-clamp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 10 B, Contacts: 10, Conductor cross-section: 0.14-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 10B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 10B
Additional parts equipped
Contact connection cage clamp terminal
Pin number 10 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes