09330102678 | Harting
Pin contact insert, 10B, 10 pole + PE, equipped, cage clamp terminal, with PE contact, 09330102678
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7429 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.74 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7429 €
10 pcs.
16.6362 €
25 pcs.
16.1364 €
50 pcs.
14.9940 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09330102678, Harting
Insert, cage-clamp termination, male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, size: 10 B, Contacts: 10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 10B | |
| Additional parts | equipped | |
| Contact connection | cage clamp terminal | |
| Pin number | 10 pole + PE | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |