09330102676 | Harting

Pin contact insert, 10B, 10 pole, cage clamp terminal, with PE contact, 09330102676

Order No.: 42F8688
EAN: 5713140186125
MPN:
09330102676
Han ES 10B PE-CC Male
Series: Han ES
09330102676 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7913 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
15.79 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7913 €
10 pcs.
14.8036 €
25 pcs.
14.3633 €
50 pcs.
13.3518 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact insert, 09330102676, Harting

The 09330102676 is a male insert cage-clamp termination that has a rated current of 16 A and is suitable for conductor cross-sections ranging from 0.14 to 2.5 mm².

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 10B
Contact connection cage clamp terminal
Pin number 10 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes