09330102602 | Harting
Pin contact insert, 10B, 10 pole, unequipped, crimp connection, with PE contact, 09330102602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8298 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
10 pcs.
8.2705 €
25 pcs.
8.0206 €
50 pcs.
7.4613 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09330102602, Harting
Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 10 B, Contacts: 10, Conductor cross-section: 0.14 - 4 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 10B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |