09330062701 | Harting

Socket contact insert, 6B, 6 pole, equipped, screw connection, with PE contact, 09330062701

Order No.: 42F102
EAN: 4099889769470
MPN:
09330062701
09 33 006 2701
Series: Han E/ES
09330062701 Harting Contact Inserts Image 1
09330062701 Harting Contact Inserts Image 2
09330062701 Harting Contact Inserts Image 3
Image may differ
Unit Price (€ / pc.)
10.1269 € *
Available: 20 pcs.
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
10 pcs.
9.4962 €
25 pcs.
9.2106 €
50 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09330062701, Harting

Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌16 A, Size: 6 B, Contacts: 6, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6B
Additional parts equipped
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No