09330062678 | Harting
Pin contact insert, 6B, 6 pole, cage clamp terminal, with PE contact, 09330062678
Order No.: 45F0693
EAN: 5713140186071
MPN:
09330062678
Han 6ES-Press-SMC-SE-KZFA-PE Press
Series: Han ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9345 € *
Available: 2 pcs.
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
10 pcs.
14.0063 €
25 pcs.
13.5779 €
50 pcs.
12.6259 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin insert, 09330062678, Harting
Pin insert, Cage-clamp termination, pebble grey, 0.14 - 2.5 mm², Contacts: 6, silver plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6B | |
| Contact connection | cage clamp terminal | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |