09330062676 | Harting

Pin contact insert, 6B, 6 pole, cage clamp terminal, with PE contact, 09330062676

Order No.: 45F0711
MPN:
09330062676
Han ES 6B PE-CC Male
Series: Han B
09330062676 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5069 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
12.51 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5069 €
10 pcs.
11.7334 €
25 pcs.
11.3764 €
50 pcs.
10.5791 €
*incl. VAT plus shipping costs
Subject to prior sale

Male insert, 09330062676, Harting

The 09330062676 is a cage-clamp termination male Insert with conductor cross-section: 0.14 - 2.5 mm².

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 6B
Contact connection cage clamp terminal
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes