09320643001 | Harting

Pin contact insert, 24B, 64 pole, unequipped, crimp connection, with PE contact, 09320643001

Order No.: 44F2912
EAN: 4099889774153
MPN:
09320643001
09 32 064 3001
Series: Han EEE
09320643001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6885 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.69 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6885 €
5 pcs.
33.1058 €
10 pcs.
32.1300 €
25 pcs.
29.9285 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 32 064 3001, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 64, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts unequipped
Contact connection crimp connection
Pin number 64 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes