09320640001 | Harting

Socket/pin contact insert, 24B, 64 pole, unequipped, crimp connection, with PE contact, 09320640001

Order No.: 44F2911
EAN: 4099889774146
MPN:
09320640001
09 32 064 0001
Series: Han EEE
09320640001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.7275 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
115.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.7275 €

Contact insert, 09 32 064 0001, Harting

Insert, Panel feed through, Crimp termination, Male, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 64

Technical Data

  • Contact design: Socket/Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket/pin contact insert
Shell size 24B
Additional parts unequipped
Contact connection crimp connection
Pin number 64 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes