09320323011 | Harting

Pin contact insert, 32B, 64 pole, unequipped, crimp connection, with PE contact, 09320323011

Order No.: 44F2898
EAN: 4099889774054
MPN:
09320323011
09 32 032 3011
Series: Han EE
09320323011 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0356 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
30.04 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0356 €
5 pcs.
28.6671 €
10 pcs.
27.8222 €
25 pcs.
25.9182 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 32 032 3011, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 32 B, Contacts: 64, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 32B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 32B
Additional parts unequipped
Contact connection crimp connection
Pin number 64 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes