09320183101 | Harting

Socket contact insert, 10B, 18 pole, unequipped, crimp connection, with PE contact, 09320183101

Order No.: 44F2895
EAN: 4099889774030
MPN:
09320183101
09 32 018 3101
Series: Han EE
09320183101 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4085 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.41 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4085 €
5 pcs.
19.4803 €
10 pcs.
18.9091 €
25 pcs.
17.6120 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 32 018 3101, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 10 B, Contacts: 18, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 10B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 10B
Additional parts unequipped
Contact connection crimp connection
Pin number 18 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes