09310063101 | Harting
Socket contact insert, 16B, 6 pole, crimp connection, with PE contact, 09310063101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3609 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
20.36 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3609 €
5 pcs.
19.4327 €
10 pcs.
18.8615 €
25 pcs.
17.5763 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket insert, 09310063101, Harting
Socket insert, Crimp termination, Polycarbonate (PC), pebble grey, Size: 16 B, Conductor cross-section: 1.5-10 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Contact connection | crimp connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |