09310062611 | Harting
Pin contact insert, 32B, 12 pole, equipped, screw connection, with PE contact, 09310062611
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2018 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
31.20 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2018 €
5 pcs.
29.7857 €
10 pcs.
28.9051 €
25 pcs.
26.9297 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 31 006 2611, Harting
Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 35 A, Size: 32 B, Contacts: 12, Conductor cross-section: 1.5-6 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 32B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 35 A
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 32B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 12 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |