09212643101 | Harting
Socket contact insert, 24B, 64 pole, unequipped, crimp connection, with PE contact, 09212643101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5021 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
24.50 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5021 €
5 pcs.
23.3835 €
10 pcs.
22.7052 €
25 pcs.
21.1463 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 21 264 3101, Harting
Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 24 B, Contacts: 64, Conductor cross-section: 0.14-2.5 mm²
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 24B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 250 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 24B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 64 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |