09210644702 | Harting

Socket contact insert, 24B, 64 pole, equipped, screw connection, with PE contact, 09210644702

Order No.: 44F2189
EAN: 4099889773897
MPN:
09210644702
09 21 064 4702
Series: Han D
09210644702 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
243.9381 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
243.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
243.9381 €

Contact insert, 09 21 064 4702, Harting

Insert, Terminal block connector, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 24 B, Contacts: 64, Conductor cross-section: 0.2-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 250 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 24B
Additional parts equipped
Contact connection screw connection
Pin number 64 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes