09210644602 | Harting

Pin contact insert, 24B, 64 pole, equipped, screw connection, with PE contact, 09210644602

Order No.: 44F2185
EAN: 4099889773859
MPN:
09210644602
09 21 064 4602
Series: Han D
09210644602 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
238.9996 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
239.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
238.9996 €

Contact insert, 09 21 064 4602, Harting

Insert, Terminal block connector, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 24 B, Contacts: 64, Conductor cross-section: 0.2-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 250 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts equipped
Contact connection screw connection
Pin number 64 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No