09210153101 | Harting

Socket contact insert, 10A, 15 pole, unequipped, crimp connection, with PE contact, 09210153101

Order No.: 42F8536
EAN: 4099889770018
MPN:
09210153101
09 21 015 3101
Series: Han D
09210153101 Harting Contact Inserts Image 1
09210153101 Harting Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4355 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
11.6501 €
25 pcs.
11.3050 €
50 pcs.
10.5077 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09210153101, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌10 A, Size: 10 A, Contacts: 15, Conductor cross-section: 0.14 - 2.5 mm²

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 10A
Additional parts unequipped
Contact connection crimp connection
Pin number 15 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes