09210073131 | Harting
Socket contact insert, 3A, 7 pole, unequipped, crimp connection, with PE contact, 09210073131
Unit Price (€ / pc.)
3.8675 € *
Available: 24 pcs.
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.6176 €
50 pcs.
3.4986 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09210073131, Harting
Insert, Crimp termination, Female, Polyamide (PA), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 7, Conductor cross-section: 0.14 - 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3A | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 7 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |