09210073101 | Harting

Socket contact insert, 3A, 7 pole, unequipped, crimp connection, with PE contact, 09210073101

Order No.: 44F2156
EAN: 5713140040434
MPN:
09210073101
Han 7D-F 50V/120V-
Series: Han D
09210073101 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7358 € *
Available: 2 pcs.
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.3788 €
25 pcs.
5.2241 €
50 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket insert, 09210073101, Harting

Socket contact insert, crimp connection, polyamide (PA), RAL 7032 (pebble gray), 0.14-2.5 mm², size: 3 A.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 3A
Additional parts unequipped
Contact connection crimp connection
Pin number 7 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes