09210072732 | Harting
Socket contact insert, 3A, 7 pole, equipped, spring connection, with PE contact, 09210072732
Unit Price (€ / pc.)
15.2915 € *
Available: 8 pcs.
Total Price:
15.29 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2915 €
10 pcs.
14.3395 €
25 pcs.
13.8992 €
50 pcs.
12.9234 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 21 007 2732, Harting
Insert, Han-Quick Lock termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 7, Conductor cross-section: 0.25-1.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 250 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3A | |
| Additional parts | equipped | |
| Contact connection | spring connection | |
| Pin number | 7 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |