09200162891 | Harting
Socket contact insert, 16A, 16 pole, screw connection, with PE contact, 09200162891
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.5292 € *
Standard delivery time from the manufacturer is: 2 Weeks
Socket insert, 09200162891, Harting
Socket insert, Screw termination, Polycarbonate (PC), pebble grey, 1.0 - 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16A | |
| Contact connection | screw connection | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |