09200162815 | Harting

Socket contact insert, 32A, 32 pole, equipped, screw connection, with PE contact, 09200162815

Order No.: 44F2109
EAN: 4099889773583
MPN:
09200162815
09 20 016 2815
Series: Han A
09200162815 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1451 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1451 €
5 pcs.
23.0384 €
10 pcs.
22.3601 €
25 pcs.
20.8369 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 20 016 2815, Harting

Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 32 A, Contacts: 32, Conductor cross-section: 0.75-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 32A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 250 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 32A
Additional parts equipped
Contact connection screw connection
Pin number 32 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No