09200162691 | Harting

Pin contact insert, 16A, 16 pole, equipped, screw connection, with PE contact, 09200162691

Order No.: 44F2106
EAN: 4099889773552
MPN:
09200162691
09 20 016 2691
Series: Han A
09200162691 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
179.9875 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
179.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
179.9875 €

Contact insert, 09 20 016 2691, Harting

Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 A, Contacts: 16, Conductor cross-section: 1-2.5 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 16A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 250 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 16A
Additional parts equipped
Contact connection screw connection
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes