09200044711 | Harting
Socket contact insert, 3A, 4 pole, unequipped, crimp connection, 09200044711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.2505 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
58.25 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2505 €
2 pcs.
56.6321 €
5 pcs.
55.0970 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 20 004 4711, Harting
Insert, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Size: 3 A, Contacts: 4
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- PE contact: No
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3A | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 4 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |