09200035001 | Harting

Pin contact insert, 3A, 3 pole, push-in, with PE contact, 09200035001

Order No.: 42P6065
EAN: 5713140434813
MPN:
09200035001
Series: Han F+B
09200035001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2935 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.6509 €
25 pcs.
9.3534 €
50 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09200035001, Harting

A push-in male insert with 3 contacts, rated current: 10 A, size: 3 A, polycarbonate (PC), and conductor cross-section: 0.5 - 2.5 mm².

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Contact connection push-in
Pin number 3 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No