09200032633 | Harting

Pin contact insert, 3A, 3 pole, equipped, spring connection, with PE contact, 09200032633

Order No.: 44F2046
EAN: 4099889773385
MPN:
09200032633
09 20 003 2633
Series: Han A
09200032633 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5906 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
10 pcs.
10.8647 €
25 pcs.
10.5315 €
50 pcs.
9.7937 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 20 003 2633, Harting

Insert, Han-Quick Lock termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 3, Conductor cross-section: 0.5-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Additional parts equipped
Contact connection spring connection
Pin number 3 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No