09162723001 | Harting

Pin contact insert, 16B, 72 pole, unequipped, crimp connection, with PE contact, 09162723001

Order No.: 44F1014
EAN: 4099889773354
MPN:
09162723001
09 16 272 3001
Series: Han DD
09162723001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.3561 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
32.36 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3561 €
5 pcs.
30.8805 €
10 pcs.
29.9761 €
25 pcs.
27.9174 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 16 272 3001, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 16 B, Contacts: 72, Conductor cross-section: 0.14-2.5 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 16B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 250 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 16B
Additional parts unequipped
Contact connection crimp connection
Pin number 72 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes