09162083101 | Harting

Socket contact insert, 24B, 108 pole, unequipped, crimp connection, with PE contact, 09162083101

Order No.: 44F1009
EAN: 4099889773309
MPN:
09162083101
09 16 208 3101
Series: Han DD
09162083101 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.5592 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
30.56 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5592 €
5 pcs.
29.1669 €
10 pcs.
28.3101 €
25 pcs.
26.3704 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 16 208 3101, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 24 B, Contacts: 108, Conductor cross-section: 0.14-2.5 mm²

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 250 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 24B
Additional parts unequipped
Contact connection crimp connection
Pin number 108 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes