09162083001 | Harting

Pin contact insert, 24B, 108 pole, unequipped, crimp connection, with PE contact, 09162083001

Order No.: 44F1008
EAN: 4099889773293
MPN:
09162083001
09 16 208 3001
Series: Han DD
09162083001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.5576 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
34.56 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5576 €
5 pcs.
32.9868 €
10 pcs.
32.0110 €
25 pcs.
29.8214 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 16 208 3001, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 24 B, Contacts: 108, Conductor cross-section: 0.14-2.5 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 250 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts unequipped
Contact connection crimp connection
Pin number 108 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes