09161072001 | Harting
Pin contact insert, 16B, 107 pole + PE, unequipped, crimp connection, with PE contact, 09161072001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5747 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.57 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5747 €
5 pcs.
20.5870 €
10 pcs.
19.9920 €
25 pcs.
18.6235 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09161072001, Harting
Insert, crimp termination, male, Polycarbonate (PC), Contacts: 107, Conductor cross-section: 0.14-2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 16B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 107 pole + PE | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |