09160552101 | Harting
Socket contact insert, 6B, 55 pole + PE, unequipped, crimp connection, with PE contact, 09160552101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5402 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
10 pcs.
17.3740 €
25 pcs.
16.8504 €
50 pcs.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09160552101, Harting
Insert, Crimp termination, female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, size: 6 B, Contacts: 55, Conductor cross-section: 0.14-2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 6B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 55 pole + PE | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |