09160403001 | Harting
Pin contact insert, 16A, 40 pole, crimp connection, with PE contact, 09160403001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3863 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.39 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3863 €
10 pcs.
15.3629 €
25 pcs.
14.8869 €
50 pcs.
13.8397 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin insert, 09160403101, Harting
Pin insert, Crimp termination, pebble grey, Contacts: 40, 0.14 - 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 16A | |
| Contact connection | crimp connection | |
| Pin number | 40 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |