09160283001 | Harting

Pin contact insert, 10A, 28 pole + PE, unequipped, crimp connection, with PE contact, 09160283001

Order No.: 42P3407
EAN: 5713140163119
MPN:
09160283001
09 16 028 3001
Series: Han DD
09160283001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9587 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
10 pcs.
13.0900 €
25 pcs.
12.6973 €
50 pcs.
11.7929 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact Insert, 09160283001, Harting

Insert, Crimp termination, male, RAL 7032 (pebble grey), Rated current: 10 A, size: 10 A, Contacts: 28, Conductor cross-section: 0.14-2.5 mm².

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 10A
Additional parts unequipped
Contact connection crimp connection
Pin number 28 pole + PE
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No