09155173101 | Harting
Socket contact insert, 17 pole + PE, unequipped, crimp connection, with PE contact, 09155173101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
10 pcs.
11.1384 €
25 pcs.
10.8052 €
50 pcs.
10.0436 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09155173101, Harting
Insert, Crimp termination, female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Contacts: 17, Conductor cross-section: 0.14-2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 17 pole + PE | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |