09155173001 | Harting

Pin contact insert, 17 pole + PE, unequipped, crimp connection, with PE contact, 09155173001

Order No.: 42P3403
EAN: 5713140186743
MPN:
09155173001
09 15 517 3001
Series: Han F+B
09155173001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6739 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
10 pcs.
10.9480 €
25 pcs.
10.6148 €
50 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09155173001, Harting

Insert, crimp termination, male, Polycarbonate (PC), Contacts: 17, Conductor cross-section: 0.14-2.5 mm².

Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 17 pole + PE
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No